
FX2ELLNSNSNM0.5 | |
|---|---|
DigiKey Part Number | FX2ELLNSNSNM0.5-ND |
Manufacturer | |
Manufacturer Product Number | FX2ELLNSNSNM0.5 |
Description | OM3 2F 1.6MM LSZH LCSC DUP STD P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 1.64' (500mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $78.61300 | $786.13 |
| Unit Price without VAT: | $78.61300 |
|---|---|
| Unit Price with VAT: | $85.68817 |

