
CFP4S-2GY | |
|---|---|
DigiKey Part Number | 298-15994-ND |
Manufacturer | |
Manufacturer Product Number | CFP4S-2GY |
Description | FACEPLATE, 4 PORT, DOUBLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | - | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 4.600" (116.84mm) | |
Depth | 0.760" (19.30mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.00000 | $33.00 |
| 10 | $30.69000 | $306.90 |
| 25 | $29.81360 | $745.34 |
| 50 | $29.16700 | $1,458.35 |
| 100 | $28.53330 | $2,853.33 |
| 250 | $27.71548 | $6,928.87 |
| 500 | $27.11146 | $13,555.73 |
| 1,000 | $26.51967 | $26,519.67 |
| 2,500 | $25.75572 | $64,389.30 |
| Unit Price without VAT: | $33.00000 |
|---|---|
| Unit Price with VAT: | $35.97000 |



