


BT5LH-C | |
|---|---|
DigiKey Part Number | 298-13527-ND |
Manufacturer | |
Manufacturer Product Number | BT5LH-C |
Description | CBL TIE LOCKING NAT 120LB 1.508' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 1.508' (459.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.29080 | $129.08 |
| 200 | $1.26110 | $252.22 |
| 300 | $1.24400 | $373.20 |
| 500 | $1.22268 | $611.34 |
| 700 | $1.20879 | $846.15 |
| 1,000 | $1.19420 | $1,194.20 |
| 2,500 | $1.15731 | $2,893.28 |
| 5,000 | $1.12998 | $5,649.90 |
| 10,000 | $1.10313 | $11,031.30 |
| Unit Price without VAT: | $1.29080 |
|---|---|
| Unit Price with VAT: | $1.40697 |



