AC Output Module Output Module 2A 75 ~ 125VAC Output 4 ~ 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 75 ~ 125VAC Output 4 ~ 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OAC4/15-L

DigiKey Part Number
OAC4/15-L-ND
Manufacturer
Manufacturer Product Number
OAC4/15-L
Description
AC OUTPUT MODULE 2A
Customer Reference
Detailed Description
AC Output Module Output Module 2A 75 ~ 125VAC Output 4 ~ 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
4 ~ 15VDC
Manufacturer
Panasonic Electric Works
Voltage - Output
75 ~ 125VAC
Series
Current - Output
2A
Packaging
Bulk
Turn On Time
1/2 Cycle + 1ms
Part Status
Obsolete
Turn Off Time
1/2 Cycle + 1ms
Type
AC Output Module
Features
Status LED(s)
Color
Black
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.