LN28RPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 16,746
Unit Price: $0.53000
Datasheet

Similar


Broadcom Limited
In Stock: 16,778
Unit Price: $0.60000
Datasheet

Similar


Broadcom Limited
In Stock: 44,348
Unit Price: $0.41000
Datasheet

Similar


LITEON
In Stock: 20,300
Unit Price: $0.23000
Datasheet

Similar


LITEON
In Stock: 4,564
Unit Price: $0.26000
Datasheet

Similar


LITEON
In Stock: 21,970
Unit Price: $0.26000
Datasheet

Similar


LITEON
In Stock: 9,884
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,000
Unit Price: $0.23215
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,289
Unit Price: $0.67000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 26,284
Unit Price: $0.38000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 15,386
Unit Price: $0.52000
Datasheet

Similar


Kingbright
In Stock: 3,260
Unit Price: $0.32000
Datasheet

Similar


Kingbright
In Stock: 89
Unit Price: $0.34000
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN28RPX

DigiKey Part Number
P563-ND
Manufacturer
Manufacturer Product Number
LN28RPX
Description
LED RED DIFFUSED 3MM ROUND T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes