JS1-12V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 44,950
Unit Price: $1.96000
Datasheet

Similar


CIT Relay and Switch
In Stock: 35,905
Unit Price: $1.48000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 36,260
Unit Price: $2.82000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
JS1-12V-F
JS1-12V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JS1-12V-F

DigiKey Part Number
255-2080-ND
Manufacturer
Manufacturer Product Number
JS1-12V-F
Description
RELAY GEN PURPOSE SPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS1-12V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 100VDC - Max
Load - Max Switching
2500VA, 1000W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes