Similar

EXC-ML16A270U | |
|---|---|
DigiKey Part Number | P10436TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-ML16A270U |
Description | FERRITE BEAD 27 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 27 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 4A 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 27 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |



