1.6k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V162JX

DigiKey Part Number
Y10162TR-ND - Tape & Reel (TR)
Y10162CT-ND - Cut Tape (CT)
Y10162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V162JX
Description
RES ARRAY 4 RES 1.6K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V162JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
1.6k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,944
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11900$1.19
25$0.10000$2.50
50$0.08800$4.40
100$0.07780$7.78
250$0.06644$16.61
500$0.05936$29.68
1,000$0.05334$53.34
5,000$0.04262$213.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03989$398.90
20,000$0.03685$737.00
30,000$0.03528$1,058.40
50,000$0.03351$1,675.50
70,000$0.03246$2,272.20
100,000$0.03143$3,143.00
Manufacturers Standard Package
Unit Price without VAT:$0.19000
Unit Price with VAT:$0.20710