
EVM-L4GA00B14 | |
|---|---|
DigiKey Part Number | L4G14BK-ND |
Manufacturer | |
Manufacturer Product Number | EVM-L4GA00B14 |
Description | TRIMMER 10K OHM 0.2W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.173" Dia (4.40mm) |
Tolerance ±25% |

