
ERZ-VA7D431 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D431CT-ND - Cut Tape (CT) 10-ERZ-VA7D431TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D431 |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Cut Tape (CT) Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.23640 | $5.91 |
| 100 | $0.20260 | $20.26 |
| 250 | $0.18648 | $46.62 |
| 500 | $0.17682 | $88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16248 | $162.48 |
| 2,000 | $0.15617 | $312.34 |
| 3,000 | $0.15301 | $459.03 |
| 5,000 | $0.14950 | $747.50 |
| 7,000 | $0.14745 | $1,032.15 |
| 10,000 | $0.14548 | $1,454.80 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

