Image for ERJ-UP6D2202V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D2202V

DigiKey Part Number
10-ERJ-UP6D2202VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D2202VCT-ND - Cut Tape (CT)
10-ERJ-UP6D2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D2202V
Description
RES 22K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,910
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.18700$1.87
25$0.14960$3.74
50$0.12860$6.43
100$0.11210$11.21
250$0.09536$23.84
500$0.08568$42.84
1,000$0.07800$78.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06326$316.30
10,000$0.05982$598.20
15,000$0.05815$872.25
25,000$0.05633$1,408.25
35,000$0.05529$1,935.15
50,000$0.05431$2,715.50
Manufacturers Standard Package
Unit Price without VAT:$0.36000
Unit Price with VAT:$0.39240