
ERJ-U3RD2700V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD2700VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD2700VCT-ND - Cut Tape (CT) 10-ERJ-U3RD2700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD2700V |
Description | RES 270 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD2700V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10580 | $5.29 |
| 100 | $0.09150 | $9.15 |
| 250 | $0.07696 | $19.24 |
| 500 | $0.06866 | $34.33 |
| 1,000 | $0.06206 | $62.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04959 | $247.95 |
| 10,000 | $0.04664 | $466.40 |
| 15,000 | $0.04520 | $678.00 |
| 25,000 | $0.04364 | $1,091.00 |
| 35,000 | $0.04275 | $1,496.25 |
| 50,000 | $0.04190 | $2,095.00 |
| Unit Price without VAT: | $0.30000 |
|---|---|
| Unit Price with VAT: | $0.32700 |

