
ERJ-U08F1503V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1503VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1503VCT-ND - Cut Tape (CT) 10-ERJ-U08F1503VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1503V |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1503V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.11920 | $2.98 |
| 50 | $0.10120 | $5.06 |
| 100 | $0.08740 | $8.74 |
| 250 | $0.07336 | $18.34 |
| 500 | $0.06534 | $32.67 |
| 1,000 | $0.05897 | $58.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04695 | $234.75 |
| 10,000 | $0.04409 | $440.90 |
| 15,000 | $0.04270 | $640.50 |
| 25,000 | $0.04120 | $1,030.00 |
| 35,000 | $0.04034 | $1,411.90 |
| 50,000 | $0.03952 | $1,976.00 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

