
ERJ-U06F3303V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3303VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3303VCT-ND - Cut Tape (CT) 10-ERJ-U06F3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3303V |
Description | RES 330K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08520 | $2.13 |
| 50 | $0.07140 | $3.57 |
| 100 | $0.06080 | $6.08 |
| 250 | $0.05008 | $12.52 |
| 500 | $0.04398 | $21.99 |
| 1,000 | $0.03915 | $39.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03026 | $151.30 |
| 10,000 | $0.02810 | $281.00 |
| 15,000 | $0.02706 | $405.90 |
| 25,000 | $0.02592 | $648.00 |
| 35,000 | $0.02527 | $884.45 |
| 50,000 | $0.02465 | $1,232.50 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

