
ERJ-U03F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1002VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1002VCT-ND - Cut Tape (CT) 10-ERJ-U03F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1002V |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.07480 | $1.87 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05290 | $5.29 |
| 250 | $0.04336 | $10.84 |
| 500 | $0.03782 | $18.91 |
| 1,000 | $0.03349 | $33.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02558 | $127.90 |
| 10,000 | $0.02365 | $236.50 |
| 15,000 | $0.02271 | $340.65 |
| 25,000 | $0.02169 | $542.25 |
| 35,000 | $0.02111 | $738.85 |
| 50,000 | $0.02055 | $1,027.50 |
| Unit Price without VAT: | $0.21000 |
|---|---|
| Unit Price with VAT: | $0.22890 |

