
ERJ-U02F1R60X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1R60XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1R60XCT-ND - Cut Tape (CT) 10-ERJ-U02F1R60XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1R60X |
Description | RES 1.6 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1R60X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06320 | $1.58 |
| 50 | $0.05240 | $2.62 |
| 100 | $0.04420 | $4.42 |
| 250 | $0.03588 | $8.97 |
| 500 | $0.03110 | $15.55 |
| 1,000 | $0.02734 | $27.34 |
| 5,000 | $0.02135 | $106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01887 | $188.70 |
| 20,000 | $0.01754 | $350.80 |
| 30,000 | $0.01689 | $506.70 |
| 50,000 | $0.01619 | $809.50 |
| 70,000 | $0.01579 | $1,105.30 |
| 100,000 | $0.01541 | $1,541.00 |
| Unit Price without VAT: | $0.18000 |
|---|---|
| Unit Price with VAT: | $0.19620 |

