
ERJ-U01F1004C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1004CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1004CCT-ND - Cut Tape (CT) 10-ERJ-U01F1004CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1004C |
Description | RES 1M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1004C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.11470 | $11.47 |
| 250 | $0.09760 | $24.40 |
| 500 | $0.08778 | $43.89 |
| 1,000 | $0.07999 | $79.99 |
| 5,000 | $0.06752 | $337.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05978 | $896.70 |
| 30,000 | $0.05734 | $1,720.20 |
| 45,000 | $0.05616 | $2,527.20 |
| 75,000 | $0.05487 | $4,115.25 |
| 105,000 | $0.05413 | $5,683.65 |
| 150,000 | $0.05344 | $8,016.00 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |

