ERJ-S03F18R7V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 64,144
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: $0.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00506
Datasheet

Similar


Vishay Dale
In Stock: 3,549
Unit Price: $0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00644
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02784
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02515
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02289
Datasheet

Similar


YAGEO
In Stock: 5,750
Unit Price: $0.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12,592
Unit Price: $0.14000
Datasheet
18.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F18R7V

DigiKey Part Number
ERJ-S03F18R7V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F18R7V
Description
RES 18.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F18R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05396$269.80
Manufacturers Standard Package
Unit Price without VAT:$0.05396
Unit Price with VAT:$0.05882