ERJ-PC3B3600V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.18295
Datasheet
New at DigiKey
Image for ERJ-PC3B3600V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B3600V

DigiKey Part Number
10-ERJ-PC3B3600VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B3600VCT-ND - Cut Tape (CT)
10-ERJ-PC3B3600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B3600V
Description
RES SMD 360 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14100$1.41
25$0.11840$2.96
50$0.10420$5.21
100$0.09220$9.22
250$0.07888$19.72
500$0.07060$35.30
1,000$0.06355$63.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05199$259.95
10,000$0.04780$478.00
15,000$0.04564$684.60
25,000$0.04320$1,080.00
35,000$0.04175$1,461.25
50,000$0.04033$2,016.50
60,000$0.03965$2,379.00
120,000$0.03731$4,477.20
125,000$0.03719$4,648.75
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.23980