
ERJ-PA2F3901X | |
|---|---|
DigiKey Part Number | P124478TR-ND - Tape & Reel (TR) P124478CT-ND - Cut Tape (CT) P124478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F3901X |
Description | RES 3.9K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F3901X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.11520 | $2.88 |
| 50 | $0.09760 | $4.88 |
| 100 | $0.08420 | $8.42 |
| 250 | $0.07068 | $17.67 |
| 500 | $0.06282 | $31.41 |
| 1,000 | $0.05662 | $56.62 |
| 5,000 | $0.04672 | $233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04218 | $421.80 |
| 20,000 | $0.03997 | $799.40 |
| 30,000 | $0.03890 | $1,167.00 |
| 50,000 | $0.03773 | $1,886.50 |
| 70,000 | $0.03706 | $2,594.20 |
| 100,000 | $0.03643 | $3,643.00 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

