
ERJ-H2RD1001X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1001XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1001XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1001X |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1001X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15520 | $3.88 |
| 50 | $0.13360 | $6.68 |
| 100 | $0.11660 | $11.66 |
| 250 | $0.09932 | $24.83 |
| 500 | $0.08938 | $44.69 |
| 1,000 | $0.08147 | $81.47 |
| 5,000 | $0.06886 | $344.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06272 | $627.20 |
| 20,000 | $0.05991 | $1,198.20 |
| 30,000 | $0.05854 | $1,756.20 |
| 50,000 | $0.05705 | $2,852.50 |
| 70,000 | $0.05620 | $3,934.00 |
| 100,000 | $0.05539 | $5,539.00 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

