Image for ERJ-B1AG222U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-B1AG222U

DigiKey Part Number
10-ERJ-B1AG222UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-B1AG222U
Description
RES 2.2K OHM 2% 1W 2010 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±2% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31331$1,566.55
Manufacturers Standard Package
Unit Price without VAT:$0.31331
Unit Price with VAT:$0.34151