Upgrade
Upgrade
Upgrade
Direct

ERJ-6GEYJ1R2V | |
|---|---|
DigiKey Part Number | P1.2ATR-ND - Tape & Reel (TR) P1.2ACT-ND - Cut Tape (CT) P1.2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ1R2V |
Description | RES SMD 1.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.04760 | $1.19 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03280 | $3.28 |
| 250 | $0.02628 | $6.57 |
| 500 | $0.02250 | $11.25 |
| 1,000 | $0.01955 | $19.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01428 | $71.40 |
| 10,000 | $0.01297 | $129.70 |
| 15,000 | $0.01233 | $184.95 |
| 25,000 | $0.01164 | $291.00 |
| 35,000 | $0.01125 | $393.75 |
| 50,000 | $0.01088 | $544.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |



