

ERJ-3BQF4R3V | |
|---|---|
DigiKey Part Number | P17384TR-ND - Tape & Reel (TR) P17384CT-ND - Cut Tape (CT) P17384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF4R3V |
Description | RES SMD 4.3 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF4R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15520 | $3.88 |
| 50 | $0.13340 | $6.67 |
| 100 | $0.11630 | $11.63 |
| 250 | $0.09904 | $24.76 |
| 500 | $0.08910 | $44.55 |
| 1,000 | $0.08123 | $81.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06605 | $330.25 |
| 10,000 | $0.06252 | $625.20 |
| 15,000 | $0.06080 | $912.00 |
| 25,000 | $0.05893 | $1,473.25 |
| 35,000 | $0.05786 | $2,025.10 |
| 50,000 | $0.05685 | $2,842.50 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

