


ERJ-2RKF3601X | |
|---|---|
DigiKey Part Number | P3.60KLTR-ND - Tape & Reel (TR) P3.60KLCT-ND - Cut Tape (CT) P3.60KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF3601X |
Description | RES SMD 3.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF3601X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02130 | $2.13 |
| 250 | $0.01656 | $4.14 |
| 500 | $0.01396 | $6.98 |
| 1,000 | $0.01191 | $11.91 |
| 5,000 | $0.00866 | $43.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00743 | $74.30 |
| 20,000 | $0.00671 | $134.20 |
| 30,000 | $0.00637 | $191.10 |
| 50,000 | $0.00599 | $299.50 |
| 70,000 | $0.00578 | $404.60 |
| 100,000 | $0.00557 | $557.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

