
ERJ-2RHD1602X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1602XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1602XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1602XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1602X |
Description | RES 16K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1602X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07120 | $1.78 |
| 50 | $0.05980 | $2.99 |
| 100 | $0.05050 | $5.05 |
| 250 | $0.04120 | $10.30 |
| 500 | $0.03594 | $17.97 |
| 1,000 | $0.03177 | $31.77 |
| 5,000 | $0.02510 | $125.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02230 | $223.00 |
| 20,000 | $0.02082 | $416.40 |
| 30,000 | $0.02010 | $603.00 |
| 50,000 | $0.01931 | $965.50 |
| 70,000 | $0.01887 | $1,320.90 |
| 100,000 | $0.01845 | $1,845.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

