


ERJ-2GEJ180X | |
|---|---|
DigiKey Part Number | P18JTR-ND - Tape & Reel (TR) P18JCT-ND - Cut Tape (CT) P18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ180X |
Description | RES SMD 18 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ180X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02380 | $1.19 |
| 100 | $0.01930 | $1.93 |
| 250 | $0.01508 | $3.77 |
| 500 | $0.01264 | $6.32 |
| 1,000 | $0.01075 | $10.75 |
| 5,000 | $0.00775 | $38.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00662 | $66.20 |
| 20,000 | $0.00596 | $119.20 |
| 30,000 | $0.00564 | $169.20 |
| 50,000 | $0.00530 | $265.00 |
| 70,000 | $0.00510 | $357.00 |
| 100,000 | $0.00491 | $491.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |



