
ERJ-1GNF2100C | |
|---|---|
DigiKey Part Number | P122821TR-ND - Tape & Reel (TR) P122821CT-ND - Cut Tape (CT) P122821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF2100C |
Description | RES SMD 210 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF2100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03140 | $3.14 |
| 250 | $0.02500 | $6.25 |
| 500 | $0.02142 | $10.71 |
| 1,000 | $0.01856 | $18.56 |
| 5,000 | $0.01403 | $70.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01163 | $174.45 |
| 30,000 | $0.01075 | $322.50 |
| 45,000 | $0.01033 | $464.85 |
| 75,000 | $0.00987 | $740.25 |
| 105,000 | $0.00960 | $1,008.00 |
| 150,000 | $0.00935 | $1,402.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

