1.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1871C

DigiKey Part Number
P122796TR-ND - Tape & Reel (TR)
P122796CT-ND - Cut Tape (CT)
P122796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1871C
Description
RES SMD 1.87K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1871C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02011K87FNEDVishay Dale42,268541-CRCW02011K87FNEDCT-ND$0.18000Direct
RMCF0201FT1K87Stackpole Electronics Inc12,050RMCF0201FT1K87CT-ND$0.18000Direct
CRCW02011K87FKEDVishay Dale2,514541-1.87KAABCT-ND$0.40000Upgrade
AC0201FR-071K87LYAGEO9,97513-AC0201FR-071K87LCT-ND$0.18000Similar
In-Stock: 9,592
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06000$0.60
25$0.04600$1.15
50$0.03780$1.89
100$0.03140$3.14
250$0.02500$6.25
500$0.02142$10.71
1,000$0.01856$18.56
5,000$0.01403$70.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01163$174.45
30,000$0.01075$322.50
45,000$0.01033$464.85
75,000$0.00987$740.25
105,000$0.00960$1,008.00
150,000$0.00935$1,402.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260