1.82 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1821C

DigiKey Part Number
P122792TR-ND - Tape & Reel (TR)
P122792CT-ND - Cut Tape (CT)
P122792DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1821C
Description
RES SMD 1.82K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1821C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,008
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06000$0.60
25$0.04600$1.15
50$0.03780$1.89
100$0.03140$3.14
250$0.02500$6.25
500$0.02142$10.71
1,000$0.01856$18.56
5,000$0.01403$70.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01163$174.45
30,000$0.01075$322.50
45,000$0.01033$464.85
75,000$0.00987$740.25
105,000$0.00960$1,008.00
150,000$0.00935$1,402.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260