6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ6R2U

DigiKey Part Number
P6.2VTR-ND - Tape & Reel (TR)
P6.2VCT-ND - Cut Tape (CT)
P6.2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ6R2U
Description
RES SMD 6.2 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ6R2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.17100$1.71
25$0.13720$3.43
50$0.11720$5.86
100$0.10180$10.18
250$0.08612$21.53
500$0.07712$38.56
1,000$0.06997$69.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05635$281.75
10,000$0.05315$531.50
15,000$0.05160$774.00
25,000$0.04991$1,247.75
35,000$0.04894$1,712.90
50,000$0.04802$2,401.00
Manufacturers Standard Package
Unit Price without VAT:$0.33000
Unit Price with VAT:$0.35970