95.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF9532U

DigiKey Part Number
P95.3KAATR-ND - Tape & Reel (TR)
P95.3KAACT-ND - Cut Tape (CT)
P95.3KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF9532U
Description
RES SMD 95.3K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF9532U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,055
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.22900$2.29
25$0.18600$4.65
50$0.16140$8.07
100$0.14150$14.15
250$0.12176$30.44
500$0.11030$55.15
1,000$0.10122$101.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08343$417.15
10,000$0.07935$793.50
15,000$0.07736$1,160.40
25,000$0.07521$1,880.25
35,000$0.07397$2,588.95
50,000$0.07281$3,640.50
Manufacturers Standard Package
Unit Price without VAT:$0.43000
Unit Price with VAT:$0.46870