
ERJ-14NF6190U | |
|---|---|
DigiKey Part Number | P619AATR-ND - Tape & Reel (TR) P619AACT-ND - Cut Tape (CT) P619AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6190U |
Description | RES SMD 619 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6190U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.18600 | $4.65 |
| 50 | $0.16140 | $8.07 |
| 100 | $0.14150 | $14.15 |
| 250 | $0.12176 | $30.44 |
| 500 | $0.11030 | $55.15 |
| 1,000 | $0.10122 | $101.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08343 | $417.15 |
| 10,000 | $0.07935 | $793.50 |
| 15,000 | $0.07736 | $1,160.40 |
| 25,000 | $0.07521 | $1,880.25 |
| 35,000 | $0.07397 | $2,588.95 |
| 50,000 | $0.07281 | $3,640.50 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

