
ERJ-12ZYJ620U | |
|---|---|
DigiKey Part Number | P62WTR-ND - Tape & Reel (TR) P62WCT-ND - Cut Tape (CT) P62WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ620U |
Description | RES 62 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ620U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.20800 | $5.20 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.15950 | $15.95 |
| 250 | $0.13788 | $34.47 |
| 500 | $0.12544 | $62.72 |
| 1,000 | $0.11556 | $115.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09597 | $479.85 |
| 10,000 | $0.09153 | $915.30 |
| 15,000 | $0.08936 | $1,340.40 |
| 25,000 | $0.08701 | $2,175.25 |
| 35,000 | $0.08567 | $2,998.45 |
| 50,000 | $0.08440 | $4,220.00 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

