
ERA-6AED753V | |
|---|---|
DigiKey Part Number | P123875TR-ND - Tape & Reel (TR) P123875CT-ND - Cut Tape (CT) P123875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED753V |
Description | RES SMD 75K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.20400 | $5.10 |
| 50 | $0.18020 | $9.01 |
| 100 | $0.16010 | $16.01 |
| 250 | $0.13788 | $34.47 |
| 500 | $0.12402 | $62.01 |
| 1,000 | $0.11221 | $112.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09117 | $455.85 |
| 10,000 | $0.08429 | $842.90 |
| 15,000 | $0.08076 | $1,211.40 |
| 25,000 | $0.07676 | $1,919.00 |
| 35,000 | $0.07438 | $2,603.30 |
| 50,000 | $0.07205 | $3,602.50 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

