180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED181V

DigiKey Part Number
P123815TR-ND - Tape & Reel (TR)
P123815CT-ND - Cut Tape (CT)
P123815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED181V
Description
RES SMD 180 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED181V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,250
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.24100$2.41
25$0.20400$5.10
50$0.18020$9.01
100$0.16010$16.01
250$0.13788$34.47
500$0.12402$62.01
1,000$0.11221$112.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09117$455.85
10,000$0.08429$842.90
15,000$0.08076$1,211.40
25,000$0.07676$1,919.00
35,000$0.07438$2,603.30
50,000$0.07205$3,602.50
Manufacturers Standard Package
Unit Price without VAT:$0.38000
Unit Price with VAT:$0.41420