9.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB9091V

DigiKey Part Number
P9.09KDATR-ND - Tape & Reel (TR)
P9.09KDACT-ND - Cut Tape (CT)
P9.09KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB9091V
Description
RES SMD 9.09K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB9091V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,726
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09600$0.96
25$0.08960$2.24
50$0.08440$4.22
100$0.07970$7.97
250$0.07396$18.49
500$0.06996$34.98
1,000$0.06629$66.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05904$295.20
10,000$0.05645$564.50
15,000$0.05507$826.05
25,000$0.05346$1,336.50
35,000$0.05248$1,836.80
50,000$0.05151$2,575.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260