
ERA-3AEB76R8V | |
|---|---|
DigiKey Part Number | 10-ERA-3AEB76R8VTR-ND - Tape & Reel (TR) 10-ERA-3AEB76R8VCT-ND - Cut Tape (CT) 10-ERA-3AEB76R8VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB76R8V |
Description | RES SMD 76.8 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB76R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.08880 | $2.22 |
| 50 | $0.08360 | $4.18 |
| 100 | $0.07910 | $7.91 |
| 250 | $0.07336 | $18.34 |
| 500 | $0.06940 | $34.70 |
| 1,000 | $0.06575 | $65.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05857 | $292.85 |
| 10,000 | $0.05600 | $560.00 |
| 15,000 | $0.05462 | $819.30 |
| 25,000 | $0.05303 | $1,325.75 |
| 35,000 | $0.05206 | $1,822.10 |
| 50,000 | $0.05109 | $2,554.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

