ERA-3AEB242V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 12,549
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,927
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17,528
Unit Price: $0.69000
Datasheet

Direct


Vishay
In Stock: 3,830
Unit Price: $0.15000
Datasheet

Direct


Susumu
In Stock: 1,531
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08860
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,790
Unit Price: $0.14000
Datasheet

Direct


YAGEO
In Stock: 20,887
Unit Price: $0.14000
Datasheet

Direct


Vishay Dale
In Stock: 4,077
Unit Price: $0.36000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.29258
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.54127
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42168
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.33596
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25195
Datasheet
2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB242V

DigiKey Part Number
P2.4KDBTR-ND - Tape & Reel (TR)
P2.4KDBCT-ND - Cut Tape (CT)
P2.4KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB242V
Description
RES SMD 2.4K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB242V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09600$0.96
25$0.08880$2.22
50$0.08360$4.18
100$0.07910$7.91
250$0.07336$18.34
500$0.06940$34.70
1,000$0.06575$65.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05857$292.85
10,000$0.05600$560.00
15,000$0.05462$819.30
25,000$0.05303$1,325.75
35,000$0.05206$1,822.10
50,000$0.05109$2,554.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260