

ERA-2AED912X | |
|---|---|
DigiKey Part Number | P9.1KDETR-ND - Tape & Reel (TR) P9.1KDECT-ND - Cut Tape (CT) P9.1KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED912X |
Description | RES SMD 9.1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED912X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.07120 | $1.78 |
| 50 | $0.06720 | $3.36 |
| 100 | $0.06360 | $6.36 |
| 250 | $0.05896 | $14.74 |
| 500 | $0.05576 | $27.88 |
| 1,000 | $0.05282 | $52.82 |
| 5,000 | $0.04697 | $234.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04487 | $448.70 |
| 20,000 | $0.04300 | $860.00 |
| 30,000 | $0.04201 | $1,260.30 |
| 50,000 | $0.04086 | $2,043.00 |
| 70,000 | $0.04016 | $2,811.20 |
| 100,000 | $0.03947 | $3,947.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

