

ERA-2AEB1470X | |
|---|---|
DigiKey Part Number | P147DCTR-ND - Tape & Reel (TR) P147DCCT-ND - Cut Tape (CT) P147DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1470X |
Description | RES SMD 147 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1470X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.15340 | $7.67 |
| 100 | $0.14480 | $14.48 |
| 250 | $0.13452 | $33.63 |
| 500 | $0.12736 | $63.68 |
| 1,000 | $0.12088 | $120.88 |
| 5,000 | $0.10817 | $540.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10365 | $1,036.50 |
| 20,000 | $0.09965 | $1,993.00 |
| 30,000 | $0.09754 | $2,926.20 |
| 50,000 | $0.09510 | $4,755.00 |
| 70,000 | $0.09362 | $6,553.40 |
| 100,000 | $0.09216 | $9,216.00 |
| Unit Price without VAT: | $0.21000 |
|---|---|
| Unit Price with VAT: | $0.22890 |

