

ERA-1ARC4221C | |
|---|---|
DigiKey Part Number | P121598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARC4221C |
Description | RES SMD 4.22K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARC4221C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.30600 | $7.65 |
| 50 | $0.28920 | $14.46 |
| 100 | $0.27340 | $27.34 |
| 250 | $0.25420 | $63.55 |
| 500 | $0.24110 | $120.55 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |

