4 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-S4004E5

DigiKey Part Number
PX400STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-S4004E5
Description
CERAMIC RES 4.0000MHZ 33PF SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Panasonic Industry
Capacitance
33 pF
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.307" L x 0.126" W (7.80mm x 3.20mm)
Frequency
4 MHz
Height
0.063" (1.60mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.