
EEH-ZC1J100V | |
|---|---|
DigiKey Part Number | P123716TR-ND - Tape & Reel (TR) P123716CT-ND - Cut Tape (CT) P123716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J100V |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.83200 | $18.32 |
| 50 | $1.42980 | $71.49 |
| 100 | $1.30250 | $130.25 |
| 500 | $1.08356 | $541.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99606 | $996.06 |
| 2,000 | $0.93986 | $1,879.72 |
| 3,000 | $0.91152 | $2,734.56 |
| 5,000 | $0.87993 | $4,399.65 |
| 7,000 | $0.86137 | $6,029.59 |
| 10,000 | $0.84345 | $8,434.50 |
| Unit Price without VAT: | $2.80000 |
|---|---|
| Unit Price with VAT: | $3.05200 |

