
EEE-0JA471UAP | |
|---|---|
DigiKey Part Number | PCE4564TR-ND - Tape & Reel (TR) PCE4564CT-ND - Cut Tape (CT) PCE4564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA471UAP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA471UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 646 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65300 | $6.53 |
| 50 | $0.48940 | $24.47 |
| 100 | $0.43770 | $43.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30458 | $152.29 |
| 1,000 | $0.29787 | $297.87 |
| 1,500 | $0.29629 | $444.44 |
| 2,500 | $0.28489 | $712.22 |
| 3,500 | $0.27573 | $965.05 |
| 5,000 | $0.26689 | $1,334.45 |
| Unit Price without VAT: | $1.04000 |
|---|---|
| Unit Price with VAT: | $1.13360 |

