Direct

ECQ-V1274JM | |
|---|---|
DigiKey Part Number | P4730-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-V1274JM |
Description | CAP FILM 0.27UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1274JM Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.402" L x 0.165" W (10.20mm x 4.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274JB | Panasonic Industry | 874 | P14655-ND | $0.91000 | Direct |


