10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JHG100B

DigiKey Part Number
10-ECA-1JHG100BCT-ND - Cut Tape (CT)
10-ECA-1JHG100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JHG100B
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JHG100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
92 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,806
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26900$2.69
50$0.19560$9.78
100$0.17240$17.24
500$0.13220$66.10
1,000$0.11947$119.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.10688$213.76
4,000$0.09824$392.96
6,000$0.09388$563.28
10,000$0.08901$890.10
14,000$0.08615$1,206.10
20,000$0.08338$1,667.60
Manufacturers Standard Package
Unit Price without VAT:$0.44000
Unit Price with VAT:$0.47960