EAS-4P15SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,386
Unit Price: $7.78000
Datasheet
8 Ohms General Purpose Speaker 100 mW 530 Hz ~ 3 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAS-4P15SA

DigiKey Part Number
P9605-ND
Manufacturer
Manufacturer Product Number
EAS-4P15SA
Description
SPEAKER 8OHM 100MW TOP PORT 92DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 mW 530 Hz ~ 3 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
530 Hz ~ 3 kHz
Frequency - Self Resonant
530Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.622" (15.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes