Similar
Similar
Similar
Similar

DSA7102R0L | |
|---|---|
DigiKey Part Number | DSA7102R0LTR-ND - Tape & Reel (TR) DSA7102R0LCT-ND - Cut Tape (CT) DSA7102R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA7102R0L |
Description | TRANS PNP 80V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA7102R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 1 | 2SAR554P5T100CT-ND | $1.12000 | Similar |
| 2SAR554PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR554PHZGT100CT-ND | $1.55000 | Similar |
| BCX53,115 | Nexperia USA Inc. | 0 | 1727-BCX53,115CT-ND | $0.55000 | Similar |
| BCX53-10,135 | Nexperia USA Inc. | 0 | 1727-BCX53-10,135CT-ND | $0.55000 | Similar |
| BCX5316H6327XTSA1 | Infineon Technologies | 0 | 448-BCX5316H6327XTSA1TR-ND | $0.27026 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30924 | $309.24 |
| 2,000 | $0.28372 | $567.44 |
| 3,000 | $0.27062 | $811.86 |
| 5,000 | $0.25580 | $1,279.00 |
| 7,000 | $0.24699 | $1,728.93 |
| 10,000 | $0.23840 | $2,384.00 |
| 25,000 | $0.23557 | $5,889.25 |
| Unit Price without VAT: | $0.93000 |
|---|---|
| Unit Price with VAT: | $1.01370 |





