
CY-11A | |
|---|---|
DigiKey Part Number | 1110-1808-ND |
Manufacturer | |
Manufacturer Product Number | CY-11A |
Description | SENSOR THROUGH-BEAM 12M LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.4" (12m) 39.4' Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 472.4" (12m) 39.4' | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 20ms | |
Output Configuration | Light-On | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

